Molex 39532-1012 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.