Shrouded header, male, 7 positions, 1 row, 5.08mm pitch, horizontal orientation, solder termination, brass contacts with tin plating. Features a 15A current rating and 300V AC voltage rating, operating between -40°C and 105°C. Green housing and color.
Molex 39532-6007 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Length | 37.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.