Molex 39532-6103 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39532 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.