Molex 39532314 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Pitch | 1.25mm |
| Series | 05597 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.