Vertical pluggable terminal block with 6 circuits and 6 contacts, featuring a 5.08mm pitch and 12.7mm width. Designed for cable mounting with screw termination, it accepts wire gauges from 26AWG to 12AWG. This black, UL94 V-0 rated component operates within a temperature range of -40°C to 105°C, offering a 300V voltage rating and 18A current rating. It is RoHS compliant and lead-free.
Molex 39533-2006 technical specifications.
| Color | Black |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39533 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.