22-position, 1-row, vertical screw terminal block with 5.08mm pitch. Features tin-plated steel contacts and a black housing, rated for 18A per contact and 300V. Accommodates wire gauges from 26AWG to 12AWG, operating between -40°C and 105°C. Cable mountable with a length of 111.76mm.
Molex 39533-2322 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 18A |
| Housing Color | Black |
| Length | 111.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-2322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.