2-position, 1-row, vertical ZIF/LIF FFC/FPC connector with 5.08mm pitch. Features screw termination for cable mounting and a 300V voltage rating. Constructed with bronze contacts and a black housing, it operates within a -40°C to 105°C temperature range and supports wire gauges from 12AWG to 26AWG. This RoHS compliant component boasts a 15A current rating and UL94 V-0 flammability.
Molex 39533-3002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.