Molex 39533-8010 technical specifications.
| Current Rating | 18A |
| Number of Positions | 10 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Series | 39533 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.