Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

39533-8020

Datasheet
Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Molex

39533-8020

Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminal Blocks

Voltage Rating300V
Current Rating18A
Quick Jump:

Technical Specifications

Molex 39533-8020 technical specifications.

General

Current Rating
18A
Package Quantity
80
Packaging
Bulk
Series
39533
Voltage Rating
300V
Wire Gauge (Max)
12AWG
Wire Gauge (Min)
26AWG

Compliance

RoHS
Compliant

Datasheet

Molex 39533-8020 Datasheet

Download the complete datasheet for Molex 39533-8020 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com