Molex 39535-4004 technical specifications.
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Series | 39535 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39535-4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.