Molex 39535-4508 technical specifications.
| Current Rating | 15A |
| Number of Circuits | 8 |
| Orientation | Vertical |
| Package Quantity | 280 |
| Series | 39535 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39535-4508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.