
This 18-contact shrouded header features a terminal pitch of 5.08mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 101.6mm, product depth of 8.3mm, and product height of 12mm. The header is rated for a maximum operating temperature of 140°C and a maximum voltage rating of 300V, with a maximum current rating of 15A per contact.
Molex 395354918 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 12 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395354918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.