Molex 39536-0003 technical specifications.
| Halogen Free | Low Halogen |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Horizontal |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39536-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.