
This 4-position through-hole header features a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a current rating of 15A and a maximum voltage rating of 300V. The header is plated with tin and features a solder termination. It is available in bulk packaging with 360 units per package.
Molex 39536-0004 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39536 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39536-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.