
Shrouded header, male, 4 positions, 1 row, 4 circuits, 5.08mm pitch, horizontal orientation, right-angle thru-hole solder termination. Features brass contacts with tin plating, a 15A current rating, and a 300V voltage rating. Operates within a -40°C to 140°C temperature range. Housing is black, with dimensions of 30.48mm length and 12mm depth. RoHS and ELV compliant.
Molex 39536-4004 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39536 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39536-4004 to view detailed technical specifications.
No datasheet is available for this part.
