
This right angle header features a single row with a 5.08mm pitch and measures 25.4mm in length and 12mm in depth. The contacts are made of brass and plated with tin, while the housing is colored green. It operates within a temperature range of -40°C to 140°C and is rated for a maximum voltage of 300V AC.
Molex 39536-5003 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12mm |
| Housing Color | Green |
| Length | 25.4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39536-5003 to view detailed technical specifications.
No datasheet is available for this part.