Molex 39538-1022 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 22 |
| Number of Positions | 22 |
| Orientation | Horizontal |
| Package Quantity | 120 |
| Pitch | 5.08mm |
| Series | 39538 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39538-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.