
The Molex 395380620 is a 20-contact shrouded header with a right angle body orientation and through hole mounting. It has a terminal pitch of 5.08mm and is rated for a maximum operating temperature of 105°C and a maximum current rating of 15A per contact. The header is designed for use in applications where a secure and reliable connection is required, and is suitable for use in environments with temperatures ranging from -40°C to 105°C.
Molex 395380620 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 93.98 |
| Product Depth (mm) | 22.1 |
| Type | Shrouded Header (2/2 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395380620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.