Molex 39543-0009 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.5mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 320 |
| Pitch | 5mm |
| Series | 39543 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 9.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.