Molex 39543-0202 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.