Molex 39543-0603 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.