Molex 39543-0604 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39543 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.