Molex 39543-1203 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11mm |
| Length | 15.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Package Quantity | 960 |
| Packaging | Bulk |
| Series | 39543 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.