2-position, 1-row, 1-level terminal block with 5mm pitch, designed for solder thru-hole termination. Features brass, tin plated steel contacts, rated for 10A and 300V, with a maximum operating temperature of 105°C. Accommodates wire gauges from 24AWG to 14AWG. Black housing, 11mm depth, and 10.6mm length. Supplied in bulk packaging.
Molex 39543-1502 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11mm |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 5.0038mm |
| Plating | Steel |
| Series | 39543 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.