Molex 39543-2003 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 39543 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.