Vertical PCB terminal block with 5mm pitch, 4 circuits, and 4 positions. Features brass and steel contacts with tin plating, rated for 15A current and 300V maximum supply voltage. Supports wire gauges from 22AWG to 14AWG, with a solder termination. Operates within a temperature range of -40°C to 105°C. Compliant with RoHS, REACH SVHC, ELV, and low halogen standards.
Molex 39543-3004 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 10mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39543 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.