
2-position, 1-row vertical ZIF/LIF FFC/FPC connector with a 5.08mm pitch. Features brass contacts with tin plating, rated for 15A per contact and 300V max supply voltage. The black, UL94 V-0 rated housing is low halogen and lead-free, designed for through-hole mounting with solder termination. Suitable for wire gauges from 22AWG to 12AWG, operating between -40°C and 105°C.
Molex 39544-3002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39544 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.099473oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.