4-position, 1-row ZIF/LIF FFC/FPC connector with straight, through-hole mounting and solder termination. Features a 5.08mm pitch, 15A current rating per contact, and 300V voltage rating. Constructed with a black housing, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Accommodates wire gauges from 22AWG to 12AWG.
Molex 39544-3004 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39544 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.