Molex 39544-3012 technical specifications.
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Series | 39544 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.