Molex 39593-0004 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-0004 to view detailed technical specifications.
No datasheet is available for this part.
