Molex 39593-0208 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.