
This FFC connector features a green housing and is designed for through hole mounting. It has a single row configuration with a 5mm pitch and supports a maximum voltage rating of 300V. The connector is suitable for use with wire gauges ranging from 24AWG to 14AWG.
Molex 39593-1202 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-1202 to view detailed technical specifications.
No datasheet is available for this part.