
The 39593-2018 is a 300V rated connector with a current rating of 10A. It features a straight orientation and a 3.5mm pitch. The connector is available in a bulk packaging with 120 pieces per package. It is designed for through hole mounting and has a maximum wire gauge of 14AWG and a minimum wire gauge of 24AWG. The housing color is green.
Molex 39593-2018 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-2018 to view detailed technical specifications.
No datasheet is available for this part.