The Molex 39593-4302 is a 300V rated FFC/FPC connector with a current rating of 10A. It features a green housing and is designed for through hole mounting. The connector has one row and is available in a bulk packaging quantity of 1440. It has a 5mm pitch and can accommodate wire gauges from 22AWG to 14AWG.
Molex 39593-4302 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.