
This Molex connector is a right angle FFC/FPC connector with a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and has a green housing. The connector is available in bulk packaging with 1440 pieces per package. It has a pitch of 5mm and can accommodate wire gauges from 24AWG to 16AWG. The connector is part of the 39593 series.
Molex 39593-6502 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-6502 to view detailed technical specifications.
No datasheet is available for this part.