This 1-row FFC/FPC connector features a 5.08mm pitch and supports a maximum voltage rating of 300V and current rating of 15A. It is designed for through hole mount and is available in a bulk packaging quantity of 1000 pieces. The connector is part of the 39594 series and has a green housing color.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39594 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |