
This FFC connector features a 1-row straight design with a 5.08mm pitch, supporting a maximum voltage rating of 300V and a current rating of 15A. It is available in bulk packaging with 320 pieces per package. The connector is designed for through-hole mounting and is compatible with wire gauges ranging from 22AWG to 12AWG. The housing color is green, and the series is 39594.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39594 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |