Molex 39700-0304 technical specifications.
| Contact Material | Brass |
| Current Rating | 6A |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39700-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.