Molex 39700-0502 technical specifications.
| Halogen Free | Low Halogen |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 39700-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.