Molex 39700-0804 technical specifications.
| Package/Case | 0804 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39700-0804 to view detailed technical specifications.
No datasheet is available for this part.