Molex 398-61-1002 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Pitch | 5.08mm |
| Series | 39861 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 398-61-1002 to view detailed technical specifications.
No datasheet is available for this part.