Molex 39850-0113 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5mm |
| Series | 39850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39850-0113 to view detailed technical specifications.
No datasheet is available for this part.