Molex 39850-1614 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39850 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39850-1614 to view detailed technical specifications.
No datasheet is available for this part.