Molex 39850-1806 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 6 |
| Package Quantity | 40 |
| Pitch | 5mm |
| Series | 39850 |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39850-1806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.