Molex 39850-3411 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 11 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39850-3411 to view detailed technical specifications.
No datasheet is available for this part.