Modular terminal block featuring 3 positions and 3 circuits, designed for free-hanging, cable mounting with screw termination. This black, horizontal orientation component offers a 15A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 26AWG. Constructed with bronze contacts and a UL94 V-0 flammability rated housing, it is lead-free and RoHS compliant.
Molex 39860-0103 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39860 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.