Molex 39860-0309 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.