
2-position, 1-row vertical header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting. Brass contacts with tin plating offer a 15A current rating and 300V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating between 0°C and 110°C. This lead-free, RoHS-compliant component is designed for simplex termination.
Molex 39860-0502 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39860 |
| Simplex/Duplex | Simplex |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
