Molex 39860-0523 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 23 |
| Number of Positions | 23 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39860 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.