Molex 39860-0704 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39860 |
| Termination | Solder |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.